onsemi 1, 4.7 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323F
- RS Stock No.:
- 166-1932
- Mfr. Part No.:
- MM3Z4V7B
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
Kr. 1 839,00
(exc. VAT)
Kr. 2 298,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,613 | Kr. 1 839,00 |
*price indicative
- RS Stock No.:
- 166-1932
- Mfr. Part No.:
- MM3Z4V7B
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 4.7V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323F | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 75Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 2.7μA | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Series | MM3 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 4.7V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323F | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 75Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 2.7μA | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Series MM3 | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 5 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F