ROHM 1, 27 V Zener Diode, Single 1 W Surface 2-Pin SOD-106
- RS Stock No.:
- 169-0451
- Mfr. Part No.:
- PTZTE2527A
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0451
- Mfr. Part No.:
- PTZTE2527A
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 27V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-106 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 16Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | PT | |
| Height | 2mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 24.6mV/°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 27V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-106 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 16Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 10μA | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series PT | ||
Height 2mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 24.6mV/°C | ||
- COO (Country of Origin):
- JP
Zener Diodes 1W, PTZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Related links
- ROHM 1 Single 1 W Surface 2-Pin SOD-106
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 6 % Surface 2-Pin SOD-106
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323F
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-123
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL