ROHM 1, 10 V Zener Diode, Single 1 W Surface 2-Pin SOD-128

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 105,35

(exc. VAT)

Kr. 131,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200Kr. 2,107Kr. 105,35-
250 - 450Kr. 1,897Kr. 94,859%
500 - 950Kr. 1,725Kr. 86,2518%
1000 - 1450Kr. 1,576Kr. 78,8025%
1500 +Kr. 1,455Kr. 72,7530%

*price indicative

RS Stock No.:
171-4726
Mfr. Part No.:
PDZVTR10B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

10V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SOD-128

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

40mA

Maximum Zener Impedance

6Ω

Maximum Reverse Leakage Current

10μA

Maximum Operating Temperature

150°C

Series

PDZV

Height

2.7mm

Length

4.84mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
PDZV10B is a zener diode with small power mold package, suitable for voltage regulation.

Small mold type.

High reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy