- RS Stock No.:
- 171-4438
- Mfr. Part No.:
- PDZVTR30B
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 50)
Kr. 3,517
(exc. VAT)
Kr. 4,396
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | Kr. 3,517 | Kr. 175,85 |
250 - 450 | Kr. 3,169 | Kr. 158,45 |
500 - 950 | Kr. 2,88 | Kr. 144,00 |
1000 - 1450 | Kr. 2,631 | Kr. 131,55 |
1500 + | Kr. 2,431 | Kr. 121,55 |
*price indicative |
- RS Stock No.:
- 171-4438
- Mfr. Part No.:
- PDZVTR30B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PDZV30B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | PMDTM, SOD-128 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 18Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 3.9 x 2.7 x 1.05mm |
Maximum Operating Temperature | +150 °C |