DiodesZetex 1, 6.8 V Zener Diode, Single 500 mW 6 % Surface 2-Pin SOD-123
- RS Stock No.:
- 169-0675
- Mfr. Part No.:
- BZT52C6V8-7-F
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
Kr. 819,00
(exc. VAT)
Kr. 1 023,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 21 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,273 | Kr. 819,00 |
*price indicative
- RS Stock No.:
- 169-0675
- Mfr. Part No.:
- BZT52C6V8-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 6.8V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.45mm | |
| Length | 3.85mm | |
| Standards/Approvals | No | |
| Series | BZT52C6V8 | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 1.2mV/°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 6.8V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Operating Temperature 150°C | ||
Height 1.45mm | ||
Length 3.85mm | ||
Standards/Approvals No | ||
Series BZT52C6V8 | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 1.2mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZT52 Series, Diodes Inc
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 500 mW 6 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 200 mW 6 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 6 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 6 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 6 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 6 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 6 % Surface 2-Pin SOD-123