DiodesZetex 1, 3.6 V Zener Diode, Single 500 mW 6 % Surface 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

Kr. 209,25

(exc. VAT)

Kr. 261,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 1250Kr. 0,837Kr. 209,25
1500 +Kr. 0,753Kr. 188,25

*price indicative

Packaging Options:
RS Stock No.:
751-3746
Mfr. Part No.:
BZT52C3V6-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

3.6V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

6%

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

BZT52C3V6

Height

1.45mm

Length

3.85mm

Typical Voltage Temperature Coefficient

-1.75mV/°C

Automotive Standard

AEC-Q101

Zener Diodes 500mW, BZT52 Series, Diodes Inc


500mW Zener Diodes

Surface Mount case: SOD-123

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy