onsemi 1, 8.2 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-8685
- Mfr. Part No.:
- 1N4738ATR
- Brand:
- onsemi
Get a bulk buy discount
Add 6000 more to save Kr. 156,00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
Kr. 1 290,00
(exc. VAT)
Kr. 1 620,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | Kr. 0,43 | Kr. 1 290,00 | - |
| 6000 + | Kr. 0,404 | Kr. 1 212,00 | Kr. 156,00 |
*price indicative
- RS Stock No.:
- 169-8685
- Mfr. Part No.:
- 1N4738ATR
- Brand:
- onsemi
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
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 8.2V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 31mA | |
| Maximum Zener Impedance | 4.5Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 10μA | |
| Maximum Operating Temperature | 200°C | |
| Length | 5.2mm | |
| Height | 2.72mm | |
| Standards/Approvals | No | |
| Series | 1N47 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 8.2V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 31mA | ||
Maximum Zener Impedance 4.5Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 10μA | ||
Maximum Operating Temperature 200°C | ||
Length 5.2mm | ||
Height 2.72mm | ||
Standards/Approvals No | ||
Series 1N47 | ||
Automotive Standard No | ||
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23