onsemi 1, 8.2 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

Kr. 126,40

(exc. VAT)

Kr. 158,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 1 400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800Kr. 0,632Kr. 126,40
1000 - 1800Kr. 0,545Kr. 109,00
2000 +Kr. 0,472Kr. 94,40

*price indicative

Packaging Options:
RS Stock No.:
805-0983
Mfr. Part No.:
1N4738ATR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

8.2V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

31mA

Maximum Zener Impedance

4.5Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

10μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Length

5.2mm

Height

2.72mm

Standards/Approvals

No

Series

1N47

Automotive Standard

No

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy