Taiwan Semi, 47V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-9131
- Mfr. Part No.:
- 1N4756A
- Brand:
- Taiwan Semiconductor
1390 In stock for same day dispatch
Price Each (On a Reel of 5000)
Kr. 0,91
(exc. VAT)
Kr. 1,14
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
5000 + | Kr. 0,91 | Kr. 4 550,00 |
*price indicative
- RS Stock No.:
- 169-9131
- Mfr. Part No.:
- 1N4756A
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1W, 1N47xxA Series, Taiwan Semiconductor
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 47V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5.5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 5.2 x 2.7 x 2.7mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |