Taiwan Semiconductor 1, 47 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 173,65

(exc. VAT)

Kr. 217,05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
50 - 200Kr. 3,473Kr. 173,65-
250 +Kr. 3,423Kr. 171,151%

*price indicative

Packaging Options:
RS Stock No.:
687-5481
Mfr. Part No.:
1N4756A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

47V

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1W

Package Type

DO-41

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5.5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Series

1N4756A

Length

5.2mm

Standards/Approvals

No

Height

2.7mm

Automotive Standard

No

Zener Diodes 1W, 1N47xxA Series, Taiwan Semiconductor


Zener Diodes, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy