Nexperia 1, 20 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

Kr. 1 056,00

(exc. VAT)

Kr. 1 320,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,352Kr. 1 056,00

*price indicative

RS Stock No.:
178-7155
Mfr. Part No.:
BZX84-C20,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

20V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Series

BZX84

Standards/Approvals

No

Typical Voltage Temperature Coefficient

16.4mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy