Nexperia 1, 20 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

Get a bulk buy discount

Add 100 more to save Kr. 8,30

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 41,20

(exc. VAT)

Kr. 51,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 450 unit(s) ready to ship from another location
  • Plus 4 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50Kr. 0,824Kr. 41,20-
100 - 150Kr. 0,741Kr. 37,05Kr. 8,30
200 +Kr. 0,659Kr. 32,95Kr. 33,00

*price indicative

Packaging Options:
RS Stock No.:
484-3378
Mfr. Part No.:
BZX84-C20,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

20V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Series

BZX84

Height

1.1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

16.4mV/°C

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy