Vishay, 3.9 V Zener Diode, Single 0.41 W Surface 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 75,50

(exc. VAT)

Kr. 94,40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900Kr. 0,755Kr. 75,50
1000 - 2400Kr. 0,50Kr. 50,00
2500 - 4900Kr. 0,375Kr. 37,50
5000 - 9900Kr. 0,364Kr. 36,40
10000 +Kr. 0,356Kr. 35,60

*price indicative

Packaging Options:
RS Stock No.:
180-8700
Mfr. Part No.:
BZT52C3V9-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

3.9V

Diode Configuration

Single

Mount Type

Surface

Maximum Power Dissipation Pd

0.41W

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Test Current It

1mA

Maximum Zener Impedance

500Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

BZT52

Height

1.35mm

Length

3.85mm

Typical Voltage Temperature Coefficient

0.0003ppm/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay Zener Diode


The Vishay SOT-123 small-signal Zener diode has a voltage rating of 3.9VDC and power rating of 500mW at 5% voltage tolerance. The Zener current of the diode is 92mA and reverse current rating is 0.1μA.

Features and Benefits


• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V

• Lead (Pb) free component

• Operating junction temperature ranges between -55°C and 150°C

• Silicon planar Zener diode

• The Zener voltages are graded according to the international standard

Applications


• Voltage regulators

• Voltage stabilization

Certifications


• AEC-Q101 qualified

• Automotive Grade

• E24

• e3

• J-STD-020

• UL94 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy