Nexperia 1, 7.2 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

Kr. 636,00

(exc. VAT)

Kr. 795,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +Kr. 0,212Kr. 636,00

*price indicative

RS Stock No.:
181-7339
Mfr. Part No.:
BZX384-C6V8,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

7.2V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

150°C

Series

BZX384

Length

2.7mm

Height

1.1mm

Standards/Approvals

No

Typical Voltage Temperature Coefficient

3mV/K

Automotive Standard

AEC-Q101

Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.

Comprehensive range of package and power dissipation options

Realization of customized, effective protection in small scaled, high density circuit designs.

Wide range of working voltages

Narrow working-voltage tolerances

General regulation and voltage reference functions

Over-voltage protection

Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct and approx. +-5pct tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Total power dissipation: max. 300 mW

Two tolerance series: +-2pct and approx. +-5pct

Working voltage range: nominal 2.4 to 75 V (E24 range)

Non-repetitive peak reverse power dissipation: max. 40 W.

General regulation functions.

Related links