- RS Stock No.:
- 190-6783
- Mfr. Part No.:
- SMA6J24A-TR
- Brand:
- STMicroelectronics
Available to back order for despatch 10.04.2025
Price Each (On a Reel of 5000)
Kr. 2,036
(exc. VAT)
Kr. 2,545
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | Kr. 2,036 | Kr. 10 180,00 |
*price indicative |
- RS Stock No.:
- 190-6783
- Mfr. Part No.:
- SMA6J24A-TR
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges and electrical overstress. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy. Packaged in SMA, this minimizes PCB space consumption. Transil™ is a trademark of STMicroelectronics.
Peak pulse power:
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 175 °C
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 175 °C
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 600 W |
Package Type | DO-214AC (SMA) |
Pin Count | 2 |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 2.9 x 2.25 x 4.6mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
- RS Stock No.:
- 190-6783
- Mfr. Part No.:
- SMA6J24A-TR
- Brand:
- STMicroelectronics