ROHM 1, 20 V Zener Diode, Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- RS Stock No.:
- 215-9760P
- Mfr. Part No.:
- KDZVTFTR20B
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
Kr. 153,30
(exc. VAT)
Kr. 191,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 200 | Kr. 1,533 |
| 250 - 450 | Kr. 1,501 |
| 500 - 950 | Kr. 1,471 |
| 1000 + | Kr. 1,309 |
*price indicative
- RS Stock No.:
- 215-9760P
- Mfr. Part No.:
- KDZVTFTR20B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 20V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 15Ω | |
| Zener Voltage Tolerance ± | 12% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Series | KDZVTF | |
| Height | 900μm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 20V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 15Ω | ||
Zener Voltage Tolerance ± 12% | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 200μA | ||
Maximum Operating Temperature 150°C | ||
Series KDZVTF | ||
Height 900μm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 1W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V