ROHM 1, 30 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4178
Mfr. Part No.:
BZX84B30VLYT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

30V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Length

3.1mm

Height

1.15mm

Series

BZX84B

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

28.5mV/°C

The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy