ROHM 1, 33 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- RS Stock No.:
- 222-4281P
- Mfr. Part No.:
- BZX84C33VLYFHT116
- Brand:
- ROHM
Get a bulk buy discount
Add 300 more to save Kr. 24,60
View bulk pricing optionsSubtotal 200 units (supplied on a reel)*
Kr. 207,60
(exc. VAT)
Kr. 259,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 200 - 200 | Kr. 1,038 | - |
| 300 - 400 | Kr. 0,956 | Kr. 24,60 |
| 500 - 900 | Kr. 0,938 | Kr. 50,00 |
| 1000 + | Kr. 0,92 | Kr. 118,00 |
*price indicative
- RS Stock No.:
- 222-4281P
- Mfr. Part No.:
- BZX84C33VLYFHT116
- Brand:
- ROHM
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
| Brand | ROHM | |
| Nominal Zener Voltage Vz | 33V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX84C | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Typical Voltage Temperature Coefficient | 31.1mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage Vz 33V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Series BZX84C | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.15mm | ||
Typical Voltage Temperature Coefficient 31.1mV/°C | ||
Automotive Standard AEC-Q101 | ||
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V