Taiwan Semi, 15V Zener Diode Array 1 W SMT SOD-123W
- RS Stock No.:
- 241-9287
- Mfr. Part No.:
- BZD27C15PWH
- Brand:
- Taiwan Semiconductor
11925 In stock for same day dispatch
Price Each (On a Reel of 3000)
Kr. 1,095
(exc. VAT)
Kr. 1,369
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
3000 + | Kr. 1,095 | Kr. 3 285,00 |
*price indicative
- RS Stock No.:
- 241-9287
- Mfr. Part No.:
- BZD27C15PWH
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The Taiwan semiconductor Discrete devices such as Zener diodes has packaging type SOD-123W. The semiconductor has applications such as voltage regulating, reference voltage and protection circuit.
Silicon Zener diodes
Low profile surface-mount package
Zener and surge current specification
Low leakage current
Excellent stability
Moisture sensitivity level 1
RoHS compliant
Halogen-free according to IEC 61249-2-21
Low profile surface-mount package
Zener and surge current specification
Low leakage current
Excellent stability
Moisture sensitivity level 1
RoHS compliant
Halogen-free according to IEC 61249-2-21
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123W |
Zener Type | General Purpose |