ROHM 1, 10 V Zener Diode, Single 200 mW Surface 2-Pin SOD-323FL
- RS Stock No.:
- 264-3891
- Mfr. Part No.:
- UDZVFHTE-1710B
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
Kr. 1 854,00
(exc. VAT)
Kr. 2 316,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,618 | Kr. 1 854,00 |
*price indicative
- RS Stock No.:
- 264-3891
- Mfr. Part No.:
- UDZVFHTE-1710B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 10V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323FL | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | UDZVFHTE | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 10V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323FL | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series UDZVFHTE | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The ROHM zener diodes for automotive are available in various line-up as 2-pin mold surface mount type and complex type, it is silicon epitaxial planer structure and used in voltage regulation.
High reliability
Small mold type
Related links
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL