- RS Stock No.:
- 544-3531
- Mfr. Part No.:
- BZX79-C3V3,113
- Brand:
- Nexperia
1740 In stock for same day dispatch
Added
Price Each (In a Pack of 20)
Kr. 1,622
(exc. VAT)
Kr. 2,028
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | Kr. 1,622 | Kr. 32,44 |
100 - 180 | Kr. 1,522 | Kr. 30,44 |
200 - 480 | Kr. 1,439 | Kr. 28,78 |
500 - 980 | Kr. 1,356 | Kr. 27,12 |
1000 + | Kr. 1,295 | Kr. 25,90 |
*price indicative |
- RS Stock No.:
- 544-3531
- Mfr. Part No.:
- BZX79-C3V3,113
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.3V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.25 x 1.85 x 1.85mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -2.4mV/°C |