Nexperia 1, 15 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- RS Stock No.:
- 725-8256
- Mfr. Part No.:
- BZX585-B15,115
- Brand:
- Nexperia
Add 250 more to save Kr. 427,50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
Kr. 145,65
(exc. VAT)
Kr. 182,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 20 May 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | Kr. 2,913 | Kr. 145,65 | - |
| 250 - 450 | Kr. 1,203 | Kr. 60,15 | Kr. 427,50 |
| 500 - 950 | Kr. 1,176 | Kr. 58,80 | Kr. 868,50 |
| 1000 - 1950 | Kr. 1,153 | Kr. 57,65 | Kr. 1 760,00 |
| 2000 + | Kr. 1,13 | Kr. 56,50 | Kr. 3 566,00 |
*price indicative
- RS Stock No.:
- 725-8256
- Mfr. Part No.:
- BZX585-B15,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 15V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 650μm | |
| Width | 850μm | |
| Length | 1.65mm | |
| Series | BZX585 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 10.7mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 15V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 650μm | ||
Width 850μm | ||
Length 1.65mm | ||
Series BZX585 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 10.7mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX585 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523