Taiwan Semi, 15V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 748-5067
- Mfr. Part No.:
- BZX85C15 R0G
- Brand:
- Taiwan Semiconductor
Available to back order for despatch when stock is available
Price Each (In a Pack of 100)
Kr. 0,413
(exc. VAT)
Kr. 0,516
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 + | Kr. 0,413 | Kr. 41,30 |
*price indicative
- RS Stock No.:
- 748-5067
- Mfr. Part No.:
- BZX85C15 R0G
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 1.3W, BZX85C Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Hermetically Sealed Glass
Hermetically Sealed Glass
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 15mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.6 (Dia.) x 4.25mm |
Typical Voltage Temperature Coefficient | 0.0725%/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |