DiodesZetex 1, 3.9 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- RS Stock No.:
- 751-3764
- Mfr. Part No.:
- BZT52C3V9T-7
- Brand:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-3764
- Mfr. Part No.:
- BZT52C3V9T-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Number of Elements per Chip | 1 | |
| Nominal Zener Voltage (Vz) | 3.9 V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Maximum Power Dissipation (Pd) | 300 mW | |
| Zener Voltage Tolerance (±) | 5 % | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Package Type | SOD-523 | |
| Automotive Standard | No | |
| Height | 650 μm | |
| Length | 1.7 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Reverse Leakage Current | 3 μA | |
| Maximum Zener Impedance | 90 Ω | |
| Minimum Operating Temperature | -65 °C | |
| Series | BZT52C3V9T | |
| Standards/Approvals | No | |
| Test Current (It) | 5 mA | |
| Typical Voltage Temperature Coefficient | -1.75 mV/°C | |
| Width | 900 μm | |
| Zener Type | Voltage Regulator, Voltage Regulator | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Elements per Chip 1 | ||
Nominal Zener Voltage (Vz) 3.9 V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Maximum Power Dissipation (Pd) 300 mW | ||
Zener Voltage Tolerance (±) 5 % | ||
Mount Type Surface | ||
Pin Count 2 | ||
Package Type SOD-523 | ||
Automotive Standard No | ||
Height 650 μm | ||
Length 1.7 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Reverse Leakage Current 3 μA | ||
Maximum Zener Impedance 90 Ω | ||
Minimum Operating Temperature -65 °C | ||
Series BZT52C3V9T | ||
Standards/Approvals No | ||
Test Current (It) 5 mA | ||
Typical Voltage Temperature Coefficient -1.75 mV/°C | ||
Width 900 μm | ||
Zener Type Voltage Regulator, Voltage Regulator | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZT52C Series, Diodes Inc
Surface Mount case: SOD-523
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 300 mW 5 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 300 mW 5 % Surface 2-Pin SOD-523