DiodesZetex 1, 18 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-214AC

Bulk discount available

Subtotal 250 units (supplied on a reel)*

Kr. 405,50

(exc. VAT)

Kr. 507,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 +Kr. 1,622

*price indicative

Packaging Options:
RS Stock No.:
751-5032P
Mfr. Part No.:
SMAZ18-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Nominal Zener Voltage Vz

18V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

4.6mm

Height

2.3mm

Standards/Approvals

RoHS

Automotive Standard

No

Zener Diodes 1W, SMAZ Series, Diodes Inc


Zener Diodes, Diodes Inc