onsemi 1, 33 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 46,80

(exc. VAT)

Kr. 58,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400Kr. 0,468Kr. 46,80
500 - 900Kr. 0,403Kr. 40,30
1000 - 2400Kr. 0,35Kr. 35,00
2500 +Kr. 0,308Kr. 30,80

*price indicative

Packaging Options:
RS Stock No.:
781-4014
Mfr. Part No.:
BZX84C33LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

33V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

225mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

80Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Height

1.11mm

Series

BZX84

Length

3.04mm

Standards/Approvals

No

Automotive Standard

No

Typical Voltage Temperature Coefficient

33.4mV/°C

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy