onsemi 1, 20 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 128,35

(exc. VAT)

Kr. 160,45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 450 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
50 - 450Kr. 2,567Kr. 128,35-
500 - 950Kr. 2,212Kr. 110,6013%
1000 +Kr. 1,917Kr. 95,8525%

*price indicative

Packaging Options:
RS Stock No.:
800-8976
Mfr. Part No.:
1SMA5932BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

20V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

18.7mA

Maximum Zener Impedance

650Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5.59mm

Height

2.2mm

Series

1SMA59xxBT3G

Automotive Standard

AEC-Q101

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy