Nexperia 1, 39 V Zener Diode, Single 250 mW 2 % Surface 3-Pin SOT-23

Subtotal (1 pack of 200 units)*

Kr. 172,20

(exc. VAT)

Kr. 215,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 000 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +Kr. 0,861Kr. 172,20

*price indicative

Packaging Options:
RS Stock No.:
816-7993
Mfr. Part No.:
BZX84-B39
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

39V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

130Ω

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Series

BZX84

Length

3mm

Height

1.1mm

Standards/Approvals

No

Typical Voltage Temperature Coefficient

36.4mV/K

Automotive Standard

AEC-Q101

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links