Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-0833
Mfr. Part No.:
MMBZ4697-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

0.05mA

Maximum Reverse Leakage Current

1µA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Forward Voltage

0.9V

COO (Country of Origin):
CN

Related links