DiodesZetex 1, 3.3 V Zener Diode, Single 350 mW 2 % Surface 2-Pin SOD-523
- RS Stock No.:
- 921-0912
- Mfr. Part No.:
- BZT585B3V3T-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 69,80
(exc. VAT)
Kr. 87,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 900 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 0,698 | Kr. 69,80 |
| 500 - 900 | Kr. 0,465 | Kr. 46,50 |
| 1000 - 1900 | Kr. 0,379 | Kr. 37,90 |
| 2000 - 2900 | Kr. 0,332 | Kr. 33,20 |
| 3000 + | Kr. 0,297 | Kr. 29,70 |
*price indicative
- RS Stock No.:
- 921-0912
- Mfr. Part No.:
- BZT585B3V3T-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.3V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 350mW | |
| Package Type | SOD-523 | |
| Zener Type | Precision | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 500Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Series | BZT585B3V3T | |
| Height | 0.65mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | -1.8mV/°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.3V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 350mW | ||
Package Type SOD-523 | ||
Zener Type Precision | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 500Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Series BZT585B3V3T | ||
Height 0.65mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient -1.8mV/°C | ||
Zener Diodes 350mW, BZT585B Series, Diodes Inc
Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523