The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.
In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.
Intrinsic safe power supply IS output: non linear LH/ U0=23.5V / I0=87mA / P0=750mW Without remote, 1 output Option: without, clamp terminals Power supply: 110/230 Vac DIN rail mounting housing
ATEX / IECEx informations: EC type examination certificate LCIE 02 ATEX 6104X IECEx LCI09.0013X certificate [Ex ia] IIC (-20 °C < Ta < 60 °C) Group II (surface) - category (1) G/D Installation in safe zone Barrier for equipment installed in zone 0,1,2 et 20,21,22 See leaflet for a safe use