JM CONCEPT 2 Channel Galvanic Barrier
- RS Stock No.:
- 232-8219
- Mfr. Part No.:
- EOLIS0030A2
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
Kr. 2 808,53
(exc. VAT)
Kr. 3 510,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 04 December 2026
- Plus 8 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 808,53 |
*price indicative
- RS Stock No.:
- 232-8219
- Mfr. Part No.:
- EOLIS0030A2
- Brand:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Number of Channels | 2 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | No | |
| Terminal Type | D-Sub Connector | |
| IP Rating | IP20 | |
| Supply Voltage | 230V ac, 90V ac, 22V ac, 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | EOLIS 0030A2 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Number of Channels 2 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification No | ||
Terminal Type D-Sub Connector | ||
IP Rating IP20 | ||
Supply Voltage 230V ac, 90V ac, 22V ac, 240V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series EOLIS 0030A2 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Isolated Analog Converter designed to respond in a simple and economical way to all transmission problems, signal isolation and lightning shock protection. It comes with 2 current inputs 0-20mA or 4-20mA independent and insulated and 2 current outputs 0-20mA or 4-20mA. It has been specially designed to be used as an interface for isolation and signal conditioning between Sensors and PLCs and PLCs and actuators.
Precision Class 0,1
Response time <3ms
Thermal drift <50ppm
Maximum of consumption <7VA
Related links
- JM CONCEPT 2 Channel Galvanic Barrier, 0-20Ma
- JM CONCEPT Galvanic Barrier
- Phoenix Contact 2 Channel Galvanic Barrier, Digital
- Phoenix Contact 2 Channel Galvanic Barrier, ATEX
- RS PRO 2 Channel Galvanic Barrier IECEx/ATEX
- Turck 2 Channel Galvanic Barrier ATEX
- Turck 2 Channel Galvanic Barrier, IECEx/ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX