JM CONCEPT Galvanic Barrier

Subtotal (1 unit)*

Kr. 1 905,34

(exc. VAT)

Kr. 2 381,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 905,34

*price indicative

RS Stock No.:
232-8222
Mfr. Part No.:
JK0030A1
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Number of Channels

1

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Hazardous Area Certification

No

Supply Voltage

230V ac, 90V ac, 22V ac, 240V ac

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

JK 0030A1

COO (Country of Origin):
FR
The JM CONCEPT Powered Loop Isolator is specially designed to isolate input 0-20mA or 4-20mA and a current output 0-20mA or 4-20mA.

Precision class 0,1

Response time <100μs

Thermal drift <50ppm

Residual ripple on current output <150μA

Maximum of consumption <5.5VA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy