Eaton DILM Contactor, 48V Coil, 3-Pole, 75 kW, 400V

Subtotal (1 unit)*

Kr. 7 466,45

(exc. VAT)

Kr. 9 333,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 466,45

*price indicative

RS Stock No.:
250-9453
Mfr. Part No.:
104475 DILMF95(RAC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

75kW

Function

Resistive Load, Reversing

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

95A

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Depth

160mm

Width

90mm

Length

160mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

RoHS Status: Exempted

The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

Related links