Current Transformer & Current Transducers | RS
Login / Register to access your benefits
Recently searched

    Current Transformers

    Current transformers or (CT’s), also known as Core Balance Current Transformers or Current Transducers, are instruments that are used to reduce or multiply the current from a high current into a lower current or vice versa. This is done so that the power can then be easily managed by Relays and measurement tools for electrical circuits and processes. Current Transformers consist of a core, a primary and a secondary winding.

    RS offer an extensive range of highly accurate Core Balance Current Transformers in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

    How does a current transformer work?

    When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a “step-down transformer”. Once the current has been reduced it can be safely monitored and measured using an Ammeters

    Types of current transformer

    Toroidal Current Transformer

    • These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.

    Wound Current Transformer

    -The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turn’s ratio of the transformer.

    Bar-type Current Transformer

    – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current-carrying device.

    Where would I use a Current Transducer?

    CTs are used in a wide range of industrial and commercial measurement applications. Some of the most common are:

    • Generating Stations
    • Electrical Substations
    • Commercial Electric
    • Power Distribution
    • Electrical Panels

    Browse the broad range of Current Transformers RS have to offer and order today for next day delivery.

    1643 Products showing for Current Transformers

    Eaton
    -
    -
    Z-WFR2
    Current Transformer
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1250:5
    -
    Sentron
    Window
    -
    -
    1250A
    5 A
    84.1mm
    112mm
    127.5mm
    -30°C
    +55°C
    -
    -
    Chassis Mount
    Siemens
    400:5
    -
    SENTRON
    -
    -
    -
    400A
    -
    80mm
    52mm
    -
    -
    -
    -
    -
    -
    Lovato
    -
    110mm
    31RT
    Toroidal Ring
    Current Transformer
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Socomec
    300:5
    26mm
    TCB 26-30
    Bar Through
    -
    -
    300A
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    Socomec
    150:5
    26mm
    192T
    -
    -
    -
    150A
    -
    75.5mm
    61mm
    -
    -
    -
    -
    -
    -
    Socomec
    1600:5A
    103 x 41mm
    TBA 103
    Bar Through
    -
    -
    1.6kA
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    250:5
    52 x 80mm
    DM
    Split Core
    Current Transformer
    -
    -
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    Sifam Tinsley
    3000:5
    100mm
    Omega XMER
    Base Mounted
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    Socomec
    150:5
    17.5mm
    192T
    -
    -
    -
    150A
    -
    65mm
    49.5mm
    -
    -
    -
    -
    -
    -
    Nuvotem Talema
    10:1
    -
    AP-1
    -
    -
    -
    10A
    -
    -
    20.4mm
    9.53mm
    -40°C
    +85°C
    -
    -
    -
    Legrand
    400:5
    -
    4-121
    Base Mounted
    -
    -
    -
    -
    -
    -
    -
    -25°C
    +50°C
    -
    -
    Surface Mount
    Siemens
    250:5
    -
    SENTRON
    -
    -
    -
    250A
    -
    80mm
    52mm
    -
    -
    -
    -
    -
    -
    HOBUT
    500:5
    26mm
    CT153
    Straight Through
    -
    -
    -
    -
    75mm
    54.5mm
    68mm
    -20°C
    +70°C
    -
    -
    -
    WAGO
    250:1
    -
    855
    Split Core
    Current Transformer
    -
    250A
    1 A
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    500:1
    -
    Sentron
    Window
    -
    -
    500A
    1 A
    84.1mm
    82.5mm
    98mm
    -30°C
    +55°C
    -
    -
    Chassis Mount
    LEM
    -
    -
    DVL
    -
    -
    ±15 → 24 V
    -
    50 mA
    64.3mm
    63mm
    137.8mm
    -40°C
    +85°C
    -
    -
    Panel Mount
    Schneider Electric
    400A
    -
    Tesys
    Base Mounted
    -
    -
    400A
    1 A
    170mm
    38mm
    -
    -
    -
    -
    -
    -
    Socomec
    150:5
    44mm
    TCB 44-50
    Bar Through
    -
    -
    150A
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    Socomec
    -
    -
    192Y
    -
    -
    230 V ac
    1A
    20 mA
    50mm
    70mm
    -
    -
    -
    -
    -
    -
    Results per page