- RS Stock No. 124-1469
- Mfr. Part No. 46879358
| WIKA | - | 0bar | 10bar | 0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | DIN 175301-803 A | - | < 2 ms | - | IS-3 | 10 → 30 V dc | - | Stainless Steel | ATEX, IECEx | IP65 | +80°C | -20°C | - |
|
- RS Stock No. 269-0077
- Mfr. Part No. 48803252
| WIKA | Gauge | 0bar | 10bar | ± 0.1 % | - | - | - | - | - | - | - | - | P-30 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 725-5935
- Mfr. Part No. 12719049
| WIKA | - | 0bar | 1bar | - | - | - | - | 4 → 20 mA | 4-Pin L-Plug | - | - | - | - | 8 → 30 V dc | - | - | - | - | 80°C | 0°C | - |
|
- RS Stock No. 124-1472
- Mfr. Part No. 46879359
| WIKA | - | 0bar | 6bar | 0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | DIN 175301-803 A | - | < 2 ms | - | IS-3 | 10 → 30 V dc | - | Stainless Steel | ATEX, IECEx | IP65 | +80°C | -20°C | - |
|
- RS Stock No. 219-7591
- Mfr. Part No. 14068611
| WIKA | Relative | 0.5bar | 8bar | - | SPDT | Air, Gas, Liquid Level | - | - | - | - | - | - | PSM01 | 5 → 50 V | - | - | - | IP00 | - | - | - |
|
- RS Stock No. 262-7889
- Mfr. Part No. 48800243
| WIKA | Absolute, Gauge, Vacuum | 0bar | 0.4bar | - | - | Gas, Oil | - | - | - | - | - | - | IS-3 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7423
- Mfr. Part No. 14024773
| WIKA | Absolute, Gauge, Vacuum | -1bar | 1bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 269-0319
- Mfr. Part No. 4215672
| WIKA | - | 0psi | 100psi | ± 0.5 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | S-11 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 725-5960
- Mfr. Part No. 12719341
| WIKA | - | 0bar | 400bar | - | - | - | - | 4 → 20 mA | 4-Pin L-Plug | - | - | - | A-10 | 8 → 30 V dc | - | - | - | - | 80°C | 0°C | - |
|
- RS Stock No. 124-1479
- Mfr. Part No. 46879281
| WIKA | - | 0bar | 250bar | 0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | M12 x 1 | - | < 4 ms | - | A-10 | 8 → 30 V dc | - | Stainless Steel | - | IP65 | +80°C | 0°C | - |
|
- RS Stock No. 124-1468
- Mfr. Part No. 46879225
| WIKA | - | 0bar | 10bar | 0.5 % | Analogue | Gas, Liquid | G1/4 | 0 → 5 V | DIN 175301-803 C | - | < 4 ms | - | A-10 | 8 → 30 V dc | - | Stainless Steel | - | IP65 | +80°C | 0°C | - |
|
- RS Stock No. 124-1483
- Mfr. Part No. 46879287
| WIKA | - | -1bar | 9bar | 0.5 % | Analogue | Gas, Liquid | G1/4 | 0 → 5 V | DIN 175301-803 C | - | < 4 ms | - | A-10 | 8 → 30 V dc | - | Stainless Steel | - | IP65 | +80°C | 0°C | - |
|
- RS Stock No. 268-9243
- Mfr. Part No. 48780275
| WIKA | Gauge | 0bar | 0.25bar | ± 0.5 % | SPDT | - | - | - | - | - | - | - | S-11 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7791
- Mfr. Part No. 48774390
| WIKA | Absolute, Gauge, Vacuum | 0bar | 30bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 190-9721
- Mfr. Part No. 9023577
| WIKA | - | 0bar | 400bar | ±0.5 % | Current | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous | G1/2 | 4 → 20 mA | Angular connector DIN 175301-803 A | - | - | 20 mA | S-11 | 10 → 30 V dc | - | Stainless Steel | - | IP65 | +100°C | -30°C | Thread Mount |
|
- RS Stock No. 221-8323
- Mfr. Part No. 14071203
| WIKA | Gauge | 0bar | 10bar | ±0.25 % | 0 → 10 V | Fluid, Gas | - | - | - | - | - | - | S-20 | 12 → 35 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 269-0895
- Mfr. Part No. 14085227
| WIKA | Gauge | 0bar | 6bar | ± 0.1 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | P-30 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 221-8280
- Mfr. Part No. 12726606
| WIKA | Gauge | 0bar | 6bar | ±1 % | 4 → 20 mA | - | - | - | - | - | - | - | A-10 | 8 → 30 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 262-7416
- Mfr. Part No. 14002401
| WIKA | Absolute, Gauge, Vacuum | 0bar | 25bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7351
- Mfr. Part No. 13084438
| WIKA | Absolute, Gauge, Vacuum | 0bar | 25bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |