- RS Stock No. 269-0917
- Mfr. Part No. 14147731
| WIKA | Gauge | 80bar | 400bar | ± 1 % | SPDT | - | - | - | - | - | - | - | PCS | - | - | - | - | - | - | - | - |
|
- RS Stock No. 269-0888
- Mfr. Part No. 14075807
| WIKA | Gauge | -1bar | 3bar | ± 0.5 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | S-11 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 221-8336
- Mfr. Part No. 14071223
| WIKA | Gauge | 0bar | 0.6bar | ±0.25 % | 4 → 20 mA | Fluid, Gas | - | - | - | - | - | - | S-20 | 8 → 35 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 262-7910
- Mfr. Part No. 48804247
| WIKA | Absolute, Gauge, Vacuum | 0bar | 2.5bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 218-9894
- Mfr. Part No. 12719286
| WIKA | Gauge | 0bar | 16bar | ± 0.5% | Current (2-Wire) | Synthetic Oil | - | - | - | - | - | - | A-10 | 8 → 30 V | - | - | - | IP65, IP67 | - | - | - |
|
- RS Stock No. 268-9292
- Mfr. Part No. 48782712
| WIKA | Gauge | 0bar | 0.4bar | ± 0.25 % | - | - | - | - | - | - | - | - | MPR-1 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 221-8317
- Mfr. Part No. 14071197
| WIKA | Gauge | 0bar | 0.6bar | ±0.25 % | 0 → 10 V | Fluid, Gas | - | - | - | - | - | - | S-20 | 12 → 35 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 269-0166
- Mfr. Part No. 58440283
| WIKA | Gauge | 0bar | 4bar | ± 1 % | SPDT | - | - | - | - | - | - | - | DC | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7300
- Mfr. Part No. 12762831
| WIKA | Absolute, Gauge, Vacuum | 0bar | 10bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7611
- Mfr. Part No. 46835855
| WIKA | Absolute, Gauge, Vacuum | 0bar | 4bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 219-7477
- Mfr. Part No. 12719405
| WIKA | Absolute, Gauge | 0bar | 1.6bar | 0.5 % | Analogue | Gas, Liquid Level | - | - | - | - | - | - | A-10 | 8 → 30 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 262-7935
- Mfr. Part No. 57315510
| WIKA | Absolute, Gauge, Vacuum | 0bar | 2.5mbar | - | - | - | - | - | - | - | - | - | A2G-55 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 269-0682
- Mfr. Part No. 48771489
| WIKA | Gauge | -1bar | 0.6bar | ± 0.5 % | PNP/NPN | - | - | - | - | - | - | - | PSD-4 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 190-9710
- Mfr. Part No. 9021213
| WIKA | - | 0bar | 4bar | ±0.5 % | Current | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous | G1/2 | 4 → 20 mA | Angular connector DIN 175301-803 A | - | - | 20 mA | S-11 | 10 → 30 V dc | - | Stainless Steel | - | IP65 | +100°C | -30°C | Thread Mount |
|
- RS Stock No. 221-8322
- Mfr. Part No. 14071202
| WIKA | Gauge | 0bar | 6bar | ±0.25 % | 0 → 10 V | Fluid, Gas | - | - | - | - | - | - | S-20 | 12 → 35 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 262-7889
- Mfr. Part No. 48800243
| WIKA | Absolute, Gauge, Vacuum | 0bar | 0.4bar | - | - | Gas, Oil | - | - | - | - | - | - | IS-3 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 221-8419
- Mfr. Part No. 14122683
| WIKA | Gauge | 0bar | 1bar | ±0.5 % | Analogue 4 → 20 mA | Gas, Oil | - | - | - | - | - | - | IS-3 | 24 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 221-8283
- Mfr. Part No. 12726631
| WIKA | Gauge | 0bar | 25bar | ±1 % | 4 → 20 mA | - | - | - | - | - | - | - | A-10 | 8 → 30 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 262-7511
- Mfr. Part No. 14384151
| WIKA | Absolute, Gauge, Vacuum | 0bar | 0.4bar | - | - | - | - | - | - | - | - | - | S-20 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7652
- Mfr. Part No. 48633665
| WIKA | Absolute, Gauge, Vacuum | 0bar | 1000bar | - | - | - | - | - | - | - | - | - | S-20 | - | - | - | - | - | - | - | - |