- RS Stock No. 268-9281
- Mfr. Part No. 48782326
| WIKA | Gauge | 3bar | 25bar | ± 1 % | SPDT | - | - | - | - | - | - | - | PCA | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7421
- Mfr. Part No. 14018942
| WIKA | Absolute, Gauge, Vacuum | 0bar | 16bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 269-0499
- Mfr. Part No. 48754914
| WIKA | Gauge | 0bar | 25bar | ± 0.1 % | SPDT | - | - | - | - | - | - | - | IPT-20 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 219-7593
- Mfr. Part No. 14078544
| WIKA | Relative | 0.5bar | 8bar | - | SPDT | Air, Gas, Liquid Level | - | - | - | - | - | - | PSM02 | - | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 262-7780
- Mfr. Part No. 48771206
| WIKA | - | -1bar | 0bar | - | - | - | - | - | - | - | - | - | S-20 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7975
- Mfr. Part No. 65716469
| WIKA | Absolute, Gauge, Vacuum | 0bar | 100bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 221-8408
- Mfr. Part No. 14113645
| WIKA | Gauge | 0bar | 6bar | 0.0015 | 4 → 20 mA | - | - | - | - | - | - | - | UPT-20 | 12 → 36 V | HART | - | - | IP65 | - | - | - |
|
- RS Stock No. 269-0277
- Mfr. Part No. 37101537
| WIKA | Gauge | 0.5bar | 2.5bar | ± 1 % | SPDT | - | - | - | - | - | - | - | PCS | - | - | - | - | - | - | - | - |
|
- RS Stock No. 262-7877
- Mfr. Part No. 48797849
| WIKA | Absolute, Gauge, Vacuum | 0bar | 40kPa | - | - | - | - | - | - | - | - | - | S-20 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 124-1481
- Mfr. Part No. 46879434
| WIKA | - | 0psi | 2.8psi | 0.5 % | Analogue | Liquid | - | 4 → 20 mA | FEP Cable (5 metres) | - | - | - | LH-10 | 10 → 30 V dc | - | Stainless Steel | - | IP68 | +50°C | -10°C | - |
|
- RS Stock No. 218-9906
- Mfr. Part No. 14071141
| WIKA | Gauge | 0bar | 10bar | ± 0.25% | Current (2-Wire) | - | - | - | - | - | - | - | S-20 | 8 → 35 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 124-1476
- Mfr. Part No. 46879279
| WIKA | - | -1bar | 9bar | 0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | DIN 175301-803 C | - | < 4 ms | - | A-10 | 8 → 30 V dc | - | Stainless Steel | - | IP65 | +80°C | 0°C | - |
|
- RS Stock No. 269-1011
- Mfr. Part No. 14342769
| WIKA | Gauge | 0bar | 400bar | ± 0.5 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | M-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 269-0888
- Mfr. Part No. 14075807
| WIKA | Gauge | -1bar | 3bar | ± 0.5 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | S-11 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 269-0480
- Mfr. Part No. 48751384
| WIKA | Gauge | -1bar | 15bar | ± 0.5 % | 0 → 10 V, 3 Wire | - | - | - | - | - | - | - | E-10 | - | - | - | - | - | - | - | - |
|
- RS Stock No. 221-8419
- Mfr. Part No. 14122683
| WIKA | Gauge | 0bar | 1bar | ±0.5 % | Analogue 4 → 20 mA | Gas, Oil | - | - | - | - | - | - | IS-3 | 24 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 221-8447
- Mfr. Part No. 14182740
| WIKA | Gauge | 0bar | 0.25bar | ±1.3 % | 0 → 10 V | - | - | - | - | - | - | - | A-10 | 14 → 30 V | - | - | - | IP65 | - | - | - |
|
- RS Stock No. 124-1477
- Mfr. Part No. 46879433
| WIKA | - | 0psi | 4.26psi | 0.25 % | Analogue | Liquid | - | 4 → 20 mA | FEP Cable (5 metres) | - | - | - | LH-10 | 10 → 30 V dc | - | Stainless Steel | - | IP68 | +50°C | -10°C | - |
|
- RS Stock No. 124-1471
- Mfr. Part No. 46879242
| WIKA | - | 0bar | 40bar | 0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | DIN 175301-803 C | - | < 4 ms | - | A-10 | 8 → 30 V dc | - | Stainless Steel | - | IP65 | +80°C | 0°C | - |
|
- RS Stock No. 269-0381
- Mfr. Part No. 45846694
| WIKA | Gauge | 0bar | 100bar | ± 0.5 % | PNP/NPN | - | - | - | - | - | - | - | PSD-4 | - | - | - | - | - | - | - | - |