Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Read more Read less

Filters

Viewing 81 - 100 of 126 products
Results per page
Description Price Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS Stock No. 702-3280
Mfr. Part No.0 968 20 + 0 968 30
BrandLegrand
kr 41,08
1 Bag of 5
Bag(s)
PG7 Polyamide 3.5mm 6mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -
RS Stock No. 813-3975
Mfr. Part No.EX06MMC1K
BrandKopex-EX
kr 632,45
Pr. Kit
Kit(s)
M32 Brass 20mm 33mm - IP66, IP68 1 -40°C +100°C Nickel - - ATEX -
RS Stock No. 813-4044
Mfr. Part No.EXS06MSC1K
BrandKopex-EX
kr 2 731,17
Pr. Kit
Kit(s)
M32 Stainless Steel 16mm 26mm - - 1 -40°C +100°C Nickel - - ATEX -
New
RS Stock No. 200-6035
Mfr. Part No.1552CPGKITBK
BrandHammond
kr 70,63
Each
Units
- - - - - - - - - - - - - 1552C
RS Stock No. 813-3981
Mfr. Part No.EXN04MSC1K
BrandKopex-EX
kr 193,60
Pr. Kit
Kit(s)
M20 Nickel Plated Brass 6mm 12mm - - 1 -40°C +100°C Nickel - - ATEX -
RS Stock No. 463-4326
Mfr. Part No.PVC32CW
BrandPrysmian
kr 193,92
Pr. Kit
Kit(s)
M32 Steel 23.5mm 33.5mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW32
RS Stock No. 813-4025
Mfr. Part No.EXS04MMC1K
BrandKopex-EX
kr 1 057,84
Pr. Kit
Kit(s)
M20 Stainless Steel 8.5mm 16mm - - 1 -40°C +100°C Nickel - - ATEX -
RS Stock No. 463-4146
Mfr. Part No.KM409-55
BrandPrysmian
kr 122,87
Each
Units
M25 Brass 13mm 19.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 25
RS Stock No. 463-4124
Mfr. Part No.KM409-52
BrandPrysmian
kr 128,75
Each
Units
M20 Brass 8mm 11.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 20S
RS Stock No. 463-4304
Mfr. Part No.PVC20CW
BrandPrysmian
kr 199,62
Pr. Kit
Kit(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 1 - - CW20
New
RS Stock No. 200-6036
Mfr. Part No.1552CPGKITGY
BrandHammond
kr 70,63
Each
Units
- - - - - - - - - - - - - 1552C
RS Stock No. 463-4411
Mfr. Part No.LSF20CW
BrandPrysmian
kr 252,85
1 Bag of 2
Bag(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20 LSF
RS Stock No. 458-4243
Mfr. Part No.A2LSFK1/25/M25
BrandPeppers
kr 897,13
Pr. Kit
Kit(s)
M25 Stainless Steel 13.5mm 20mm Earth Tag, Lock Nuts, O-Ring, Shroud IP66, IP68 1 -20°C +85°C - - - ATEX -
RS Stock No. 433-0989
Mfr. Part No.52103050+53112750
BrandLapp
kr 299,30
Each
Units
M40 Nickel Plated Brass 19mm 28mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 60 - ATEX SKINTOP MS
RS Stock No. 463-4089
Mfr. Part No.AXT20S
BrandPrysmian
kr 261,87
Pr. Kit
Kit(s)
M20 Brass 5.5mm 11.5mm Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer IP66 1 -50°C +200°C - 7 Halogen Free - AXT20S
RS Stock No. 463-4376
Mfr. Part No.LSF63CW
BrandPrysmian
kr 859,45
Pr. Kit
Kit(s)
M63 Steel 51.3mm 65.3mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW63 LSF
RS Stock No. 463-4354
Mfr. Part No.PVC50CW
BrandPrysmian
kr 483,73
Pr. Kit
Kit(s)
M50 Steel 38mm 46.2mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer - 1 - - - 9 - - CW50S
RS Stock No. 463-4332
Mfr. Part No.PVC40CW
BrandPrysmian
kr 329,22
Pr. Kit
Kit(s)
M40 Steel 29mm 39.9mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW40
RS Stock No. 664-4417
Mfr. Part No.52105450 & 52032615
BrandLapp
kr 1 167,86
1 Bag of 5
Bag(s)
M16 Nickel Plated Brass 5.8mm 6.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS Stock No. 813-4016
Mfr. Part No.EXN06MMC1K
BrandKopex-EX
kr 665,35
Pr. Kit
Kit(s)
M32 Nickel Plated Brass 20mm 33mm - - 1 -40°C +100°C Nickel - - ATEX -
Related Products
The reducer glands enable switching from large metric ...
Description:
The reducer glands enable switching from large metric external thread to small metric use. This is due to enlarger glands with large metric external thread and small metric internal thread sizes. UL aproved Nylon 66 material.
The Lapp wrench SKINMATIC MH-set is suitable for ...
Description:
The Lapp wrench SKINMATIC MH-set is suitable for M12, M16, M20, M32 and M40 thread sizes. It is an open-ended metric spanner for cable glands. This set is a 3-piece chromium-plated tool-steel spanner designed to aid the assembly of brass ...
The RS PRO KDSclick black cable entry set ...
Description:
The RS PRO KDSclick black cable entry set has a dimension of 126mm x 70mm x 19.6mm (L x W x H). It has 4 screw holes with a diameter of 5.5mm. The set consists of one KDS-SR 8/16, one ...
The RS PRO large plug-in seal has a ...
Description:
The RS PRO large plug-in seal has a 42.8mm x 42.8mm (L x W) dimension and can fit a maximum cable diameter of 22mm. • 1 hole• Grey in colour.