Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 298 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 444-2947
Mfr. Part No.53111020
BrandLapp
kr 11,046
Each (In a Pack of 5)
Units
M20 Polyamide 13mm 7mm Grey IP69K -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 444-2953
Mfr. Part No.53111030
BrandLapp
kr 18,404
Each (In a Pack of 5)
Units
M25 Polyamide 17mm 9mm Grey IP69K -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 839-5343
Mfr. Part No.53112640
BrandLapp
kr 81,26
Each
Units
M25 Nickel Plated Brass 16.5mm 9mm Metallic IP68 -30°C +100°C - - - - Skintop MS-SC-M -
RS Stock No. 444-3035
Mfr. Part No.53111210
BrandLapp
kr 10,668
Each (In a Pack of 5)
Units
M16 Polyamide 10mm 4.5mm Black IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 444-2969
Mfr. Part No.53111040
BrandLapp
kr 31,066
Each (In a Pack of 5)
Units
M32 Polyamide 21mm 11mm Grey IP69K -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 444-2919
Mfr. Part No.53111000
BrandLapp
kr 9,152
Each (In a Pack of 5)
Units
M12 Polyamide 7mm 3.5mm Grey IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 444-2802
Mfr. Part No.53015240
BrandLapp
kr 13,836
Each (In a Pack of 5)
Units
PG 16 Polyamide 14mm 9mm Black IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 389-606
Mfr. Part No.53015030+53019030
BrandLapp
kr 14,706
Each (In a Pack of 10)
Units
PG 13.5 Polyamide 12mm 6mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS Stock No. 444-2795
Mfr. Part No.53015230
BrandLapp
kr 12,568
Each (In a Pack of 5)
Units
PG 13.5 Polyamide 12mm 6mm Black IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 389-599
Mfr. Part No.53015020+53019020
BrandLapp
kr 14,855
Each (In a Pack of 10)
Units
PG 11 Polyamide 10mm 4mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS Stock No. 365-8438
Mfr. Part No.53111020+53119020
BrandLapp
kr 96,41
1 Bag of 5
Bag(s)
M20 Polyamide 13mm 7mm Grey IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 444-2931
Mfr. Part No.53111010
BrandLapp
kr 12,692
Each (In a Pack of 5)
Units
M16 Polyamide 10mm 4.5mm Grey IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 405-8750
Mfr. Part No.52103320+53112630
BrandLapp
kr 141,87
Each
Units
M20 Nickel Plated Brass 12.5mm 7mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS Stock No. 365-8444
Mfr. Part No.53111030+53119030
BrandLapp
kr 177,07
1 Bag of 5
Bag(s)
M25 Polyamide 17mm 8mm Grey IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 243-8895
Mfr. Part No.52003530+52015810
BrandLapp
kr 66,18
Each (In a Pack of 5)
Units
PG 16 Nickel Plated Brass 13mm 6mm Metallic IP68 -30°C +80°C - - - Yes Skintop -
RS Stock No. 807-9837
Mfr. Part No.53111470
BrandLapp
kr 416,75
1 Pack of 5
Pack(s)
M63 Polyamide 45mm 34mm Grey IP68, IP69 -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 199-557
Mfr. Part No.53111447 & 53119240
BrandLapp
kr 79,296
Each (In a Pack of 10)
Units
M32 Polyamide 21mm 11mm Grey IP68 -20°C +100°C Flame Retardant, Self-extinguishing - - Yes Skintop ST-HF-M UL 94V-0
RS Stock No. 206-6197
Mfr. Part No.53015830+53019230
BrandLapp
kr 23,558
Each (In a Pack of 10)
Units
PG 13.5 Polyamide 12mm 6mm Black IP68 -20°C +100°C - - - Yes Skintop -
RS Stock No. 405-8823
Mfr. Part No.53112010 + 52103010
BrandLapp
kr 65,562
Each (In a Pack of 5)
Units
M16 Brass 10mm 4.5mm Metallic IP69K -30°C +100°C - - - Yes Skintop -
RS Stock No. 206-6153
Mfr. Part No.53015800+53019200
BrandLapp
kr 17,059
Each (In a Pack of 10)
Units
PG 7 Polyamide 6.5mm 2.5mm Black IP68 -20°C +100°C - - - Yes Skintop -