Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 61 - 80 of 869 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 530-835
Mfr. Part No.C5013000R
BrandSIB
kr 139,05
1 Box of 5
Box(es)
PG13 Nickel Plated Brass 13mm 7mm Metallic IP68 -40°C +100°C - - Yes SIB-TEC -
RS Stock No. 390-117
Mfr. Part No.52015723+52003520
BrandLapp
kr 61,392
Each (In a Pack of 5)
Units
PG13.5 Brass 12mm 6mm Brass IP68 -30°C +80°C - - Yes - -
RS Stock No. 237-085
Mfr. Part No.54115225 & 53119120
BrandLapp
kr 38,892
Each (In a Pack of 5)
Units
M20 Polyamide 10mm 5mm Black IP68 -20°C +80°C - ATEX Yes Skintop KR-M -
RS Stock No. 405-8839
Mfr. Part No.53112020 + 52103020
BrandLapp
kr 73,696
Each (In a Pack of 5)
Units
M20 Nickel Plated Brass 13mm 7mm Metallic IP69K -30°C +100°C - - Yes Skintop -
RS Stock No. 822-9672
BrandRS PRO
kr 8,357
Each (In a Pack of 10)
Units
PG13.5 Nylon 66 12mm 6mm Black IP68 - - - - Yes - UL 94 V-2
RS Stock No. 822-9757
BrandRS PRO
kr 9,512
Each (In a Pack of 10)
Units
M20 Nylon 66 14mm 10mm Grey IP68 - - - - Yes - UL 94 V-2
RS Stock No. 796-0044
Mfr. Part No.53806741
BrandLapp
kr 437,28
Each (In a Pack of 5)
Units
M20 Stainless Steel 13mm 7mm Metallic IP69K -40°C +100°C - - - Skintop INOX -
RS Stock No. 365-8472
Mfr. Part No.53111220+53119120
BrandLapp
kr 118,23
1 Bag of 5
Bag(s)
M20 Polyamide 13mm 7mm Black IP69K -20°C +100°C - - Yes Skintop -
RS Stock No. 835-4096
BrandRS PRO
kr 104,33
Each
Units
PG11 Brass 10mm 5mm Metallic IP68 -40°C +100°C - - Yes - CE, RoHS Compliant
RS Stock No. 243-8889
Mfr. Part No.52003520+52015800
BrandLapp
kr 62,884
Each (In a Pack of 5)
Units
PG13.5 Nickel Plated Brass 9mm 4mm Metallic IP68 -30°C +80°C - - Yes Skintop -
RS Stock No. 228-8757
Mfr. Part No.CES-4
kr 373,65
Each
Units
- Plastic 40mm 19mm Black IP68 -55°C +90°C - - Yes CES Heatshrink -
RS Stock No. 822-9634
BrandRS PRO
kr 11,829
Each (In a Pack of 10)
Units
M16 Nylon 66 10mm 5mm Black IP68 - - - - Yes - UL 94 V-2
RS Stock No. 206-6175
Mfr. Part No.53015820+53019220
BrandLapp
kr 20,856
Each (In a Pack of 10)
Units
PG11 Polyamide 10mm 4mm Black IP68 -20°C +100°C - - Yes Skintop -
RS Stock No. 665-7930
Mfr. Part No.0 968 01
BrandLegrand
kr 278,04
1 Box of 50
Box(es)
M16 Polyamide 10mm 5mm Grey IP55 -20°C +80°C - - - 968 -
RS Stock No. 444-3029
Mfr. Part No.53111200
BrandLapp
kr 9,38
Each (In a Pack of 5)
Units
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - - Skintop ST-M -
RS Stock No. 182-9127
Mfr. Part No.53015070+53019070
BrandLapp
kr 137,066
Each (In a Pack of 5)
Units
PG36 Polyamide 32mm 24mm Grey IP68 -20°C +80°C - - Yes Skintop -
RS Stock No. 822-9767
BrandRS PRO
kr 6,051
Each (In a Pack of 10)
Units
M16 Nylon 66 10mm 5mm White IP68 - - - - Yes - UL 94 V-2
RS Stock No. 564-951
Mfr. Part No.R0321200R
BrandSIB
kr 90,92
1 Box of 5
Box(es)
M12 x 1.5 Nickel Plated Brass 6mm 3mm Metallic IP68 -25°C +100°C - - Yes WADI-TEC ECEA GSE -
RS Stock No. 369-056
Mfr. Part No.E1WFK2/20/M20
BrandPeppers
kr 298,98
1 Bag of 2
Bag(s)
M20 Brass 21.1mm 15.5mm Black IP66 -20°C +85°C - ATEX Yes - -
RS Stock No. 863-7928
Mfr. Part No.NGM32-DGY
kr 30,246
Each (In a Pack of 5)
Units
M32 Nylon 66 25mm 18mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
Related Products
From Peppers, a range of IP66 ATEX approved ...
Description:
From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are ...
From Lapp, this cable gland has a robust ...
Description:
From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear ...
Skintop MS-M Brush cable gland can centre, fix, ...
Description:
Skintop MS-M Brush cable gland can centre, fix, provide strain relief and seal the cable in one step to IP69K. To use, insert the cable and push the screen braid under the EMC brush, tighten and the connection is complete. ...
From Lapp, the Skintop INOX SC cable glands ...
Description:
From Lapp, the Skintop INOX SC cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.The easy to install INOX SC gland has a smooth and compact design, ...