SIMM Sockets

SIMM (Single In Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.

SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.

What are SIMM sockets used for?

The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards

Types of SIMM sockets

SIMM sockets come in various sizes and are distinguished by the number of pin slots:

  • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.
  • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Gender Body Orientation Contact Material Contact Plating Number of Contacts Pin Type Pitch Mounting Type Termination Method Housing Material Latching Maximum Contact Resistance Current Rating Voltage Rating
RS Stock No. 378-9447
Mfr. Part No.WS3172SMRRC
BrandWinslow
kr 23,73
Each
Units
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS Stock No. 378-9419
Mfr. Part No.WS3130SMRRC
BrandWinslow
kr 22,83
Each
Units
Female Straight Phosphor Bronze Tin over Nickel 30 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS Stock No. 378-9453
Mfr. Part No.WS3172SMLRC
BrandWinslow
kr 13,83
Each
Units
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -