Extension Leads & Cable Reels

What are extension leads?An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.What type of extension leads are there?Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you dont need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.Safety precautions: Extension leads must not be plugged into one another or used in series. This can cause the socket to overload. Dont overload sockets by plugging in appliances that exceed the maximum current rating. If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip. When using cable reels, you must unwind the full length of the cable to prevent overheating. Other features:IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.Switched Sockets: Some models come with option to turn individual sockets on and off.

...
Read more Read less

Filters

Viewing 121 - 140 of 558 products
Results per page
Description Price Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS Stock No. 849-6178
BrandRS PRO
kr 121,01
Each
Units
Socket Strip 10m Type G - British 2 Type G - British BS1363 250 V - - - - - - - H05VV-F
RS Stock No. 125-0713
Mfr. Part No.NSP4672
BrandMarcaddy
kr 2 736,85
Each
Units
Spring Return Cable Reel 8m - - - 230 V Yes IP20 10A Spring Return Cable Reel - Rubber - H05VV-F
RS Stock No. 512-6466
Mfr. Part No.JJR41510
kr 342,34
Each
Units
Cassette Reel 15m Type G - British 4 - 240 V - - 10A Cassette Reel - - - -
RS Stock No. 705-0746
Mfr. Part No.0 516 26
BrandLegrand
kr 790,15
Each
Units
Extension Cable 10m Type E - French 1 - - - - - - - - - -
RS Stock No. 811-7064
BrandRS PRO
kr 1 150,63
Each
Units
Socket Strip 3m Type G - British 12 Type G - British BS1363 230 V - - - - - - Yes H07RN-F
RS Stock No. 768-4450
BrandRS PRO
kr 220,29
Each
Units
Cable Reel 10m Type E - French 4 CEE 7/7 German Schuko / French 230 V ac - - 10A Semi-enclosed Reel - PVC - H05VV-F
RS Stock No. 836-1631
BrandWiremold
kr 453,80
Each
Units
Extension Lead 4.6m NEMA 5-15R 4 - 120 V - - - - Yes - Yes -
RS Stock No. 785-0984
Mfr. Part No.2103467
kr 252,82
Each
Units
Cable Reel 10m Type C - Europe, Type I - ANZ/CN 3 Type I - Austrailian/Chinese 240 V - - 13A Cassette Reel - PVC - H05VV-F
RS Stock No. 122-1095
BrandRS PRO
kr 109,39
Each
Units
Socket Strip 1.5m Type E - French 5 - 230 V ac - - - - - - Yes -
RS Stock No. 768-5349
Mfr. Part No.1156153018
kr 253,42
Each
Units
Socket Strip 3m Type G - British 8 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS Stock No. 768-5421
Mfr. Part No.1156057118
kr 415,82
Each
Units
Socket Strip 3m Type F - German Schuko 8 IEC C14 230 V - - - - - PVC - H05VV-F
RS Stock No. 832-6580
Mfr. Part No.1656005016
kr 197,39
Each
Units
Socket Strip 3m Type K - Danish 6 Type K - Danish - - - - - - PVC Yes H05VV-F
RS Stock No. 145-8328
Mfr. Part No.0 503 93
BrandLegrand
kr 417,51
Each
Units
Extension Lead 1.5m Type E - French 6 - - - - - - - - - -
RS Stock No. 161-7276
BrandRS PRO
kr 849,59
Each
Units
Socket Strip 3m NF Euro Socket 16 CEE 7/7 German Schuko / French 250 V ac - - - - - - - -
RS Stock No. 849-6137
BrandRS PRO
kr 169,01
Each
Units
Socket Strip 2m Type G - British 4 Type G - British BS1363 250 V - - - - No - Yes H05VV-F
RS Stock No. 754-2182
Mfr. Part No.0 500 87
BrandLegrand
kr 436,61
Each
Units
Socket Strip 1.5m Type E - French 6 - - - - - - Yes - - -
RS Stock No. 755-3964
BrandRS PRO
kr 1 962,13
Each
Units
Socket Strip 2.5m Type E - French 6 - 230 V ac - - - - - - - H05VV-F
RS Stock No. 123-7447
Mfr. Part No.0600x0a052031
kr 557,98
Each
Units
Socket Strip 1.5m Type F - German Schuko 4 + 2 - 250 V - - - - - - - -
RS Stock No. 836-1640
BrandWiremold
kr 437,55
Each
Units
Extension Lead 1.8m NEMA 5-15R 4 - 120 V - - - - No - - -
RS Stock No. 171-7877
BrandRS PRO
kr 991,44
Each
Units
Cable Reel 16m Type F - German Schuko 1 Type F - German Schuko 230 V ac Yes IP20, IP44 - Cassette Reel - - - -
Related Products
These heavy duty cable reels are manufactured with ...
Description:
These heavy duty cable reels are manufactured with a die-cast aluminium protective casing, making them suitable for most arduous conditions and a variety of industrial applications such as hoist travelling equipment, automatic equipment, push-button units, power transmission source to machine ...
Spring return cable reels fitted with a ratchet ...
Description:
Spring return cable reels fitted with a ratchet stop device operating every 50cm, which can easily be disengaged if not required. Cable with free end. Cable roller guide. High tensile spring for cable recovery. Manufactured from lightweight impact resistant plastic. ...
IP 44 rated. Practical and suitable for outside ...
Description:
IP 44 rated. Practical and suitable for outside use. Reel body made of special breakresistant Breflex plasticCEE plug 230 V/16 A2 CEE sockets 230 V/16 AWith 3pin safety cutout. Ergonomic handle and axle for precision cablemanagement. Overheating protection25 m, H07RN-F ...
Robust casing, made of special plastic. Universal handle ...
Description:
Robust casing, made of special plastic. Universal handle for both carrying and hanging. Steady positioning, thanks to a stable double foot4 earthed schuko socket outlets. Overheating protectionA control lamp indicates overheating or overload10 m, H05VV-F 3G 1,5 Colour: Black/Light Grey ...