UFL Connectors

A miniature RS coaxial connector, the UFL connector is ideal when space saving is a concern. With this in mind, UFL connectors are often used on printed circuit boards, placed inside electronic devices that need a radio frequency connection. UFL connectors are commonly used to connect a WiFi antenna to a laptops internal circuitry.UFL are not suitable for similar usage as other RF connectors, as they are not designed for reconnection. Constant plugging and unplugging of a UFL connector will likely damage it. To this end, they are often used in applications where disconnections are un-necessary.The RS range of UFL connectors is available as ready to solder, or supplied as pre-wired for quick and convenient connections.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Operating Temperature Range Mating Type Operating Frequency Contact Plating Contact Material Impedance
RS Stock No. 175-7510
Mfr. Part No.U.FL-R-SMT-1(10)
BrandHirose
kr 10,428
Each (In a Pack of 5)
Units
Female Straight Solder Surface Mount Standard Silver - -40 → +90 °C - 6GHz Gold Brass 50Ω
RS Stock No. 166-4891
Mfr. Part No.U.FL-R-SMT-1(10)
BrandHirose
kr 5,159
Each (On a Reel of 2500)
Units
Female Straight Solder Surface Mount Standard Silver Plated - -40 → +90 °C - 6GHz Gold Plated Brass 50Ω
RS Stock No. 557-981
Mfr. Part No.U.FL-R-SMT-1(10)
BrandHirose
kr 10,428
Each (In a Pack of 5)
Units
Female Straight Solder Surface Mount - Silver - - - 0 → 6GHz Gold Brass 50Ω
RS Stock No. 144-0895
Mfr. Part No.A-1JB
BrandAmphenol
kr 6,54
Each (On a Reel of 10)
Units
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω
RS Stock No. 173-9957
Mfr. Part No.X.FL-R-SMT-1(02)
BrandHirose
kr 14,936
Each (In a Pack of 5)
Units
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω
RS Stock No. 125-0330
Mfr. Part No.R302302000
BrandRadiall
kr 6,68
Each
Units
Female Straight Solder PCB Mount Miniature Gold Coaxial - Snap On 0 → 6GHz Gold Brass 50Ω
RS Stock No. 173-9650
Mfr. Part No.X.FL-R-SMT-1(02)
BrandHirose
kr 10,533
Each (On a Reel of 500)
Units
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω
RS Stock No. 143-9687
Mfr. Part No.A-1JB
BrandAmphenol
kr 3,247
Each (On a Tape of 2500)
Units
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω
RS Stock No. 179-6579
Mfr. Part No.73412-0110-TR1250
BrandMolex
kr 4,154
Each (On a Reel of 1250)
Units
Female Straight Solder Surface Mount - Gold over Nickel Coaxial - - 6GHz Gold over Nickel Brass 50Ω
Related Products
The Radiall NEX10 series is a male straight ...
Description:
The Radiall NEX10 series is a male straight miniature and lightweight RF coaxial, cable mount connector. It is compactly designed and has an excellent intermodulation performance for outdoor telecom applications up to 20 GHz. This has a plug-in termination method. ...
The Radiall NEX10 series is a female straight ...
Description:
The Radiall NEX10 series is a female straight miniature and lightweight RF coaxial, flange mount connector. It is compactly designed and has an excellent intermodulation performance for outdoor telecom applications up to 20 GHz. This has the solder termination method. ...
Radiall’s NEX10™ series is a miniature and lightweight ...
Description:
Radiall’s NEX10™ series is a miniature and lightweight RF coaxial connector with excellent intermodulation performance for outdoor telecom applications up to 20 GHz. Radiall has partnered with two leading RF connector manufacturers to develop a new compact extremely robust Low ...
Being one of the smallest SMT ultra miniature ...
Description:
Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL ...