Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS Stock No. 180-1384
Mfr. Part No.BU-L4-375TIN
kr 8,77
Each
Units
- - Uninsulated - 10.4mm - - - 4AWG - 9.525mm - Copper Tin
RS Stock No. 180-1385
Mfr. Part No.BU-L6-250
kr 6,78
Each
Units
- - Uninsulated - 6.9mm - - - 6AWG - 6.35mm - Copper -
RS Stock No. 180-1383
Mfr. Part No.BU-L4-313TIN
kr 7,96
Each
Units
- - Uninsulated - 8.4mm - - - 4AWG - 7.9375mm - Copper Tin
RS Stock No. 180-1371
Mfr. Part No.BU-L0000-375
kr 26,26
Each
Units
- - Uninsulated - 10.4mm - - - 4/0AWG - 9.525mm - Copper -
RS Stock No. 180-1372
Mfr. Part No.BU-L0000-375TIN
kr 31,51
Each
Units
- - Uninsulated - 10.4mm - - - 4/0AWG - 9.525mm - Copper Tin
RS Stock No. 180-1375
Mfr. Part No.BU-L00-375
kr 20,86
Each
Units
- - Uninsulated - 10.4mm - - - 2/0AWG - 9.525mm - Copper -
RS Stock No. 180-1374
Mfr. Part No.BU-L000-500TIN
kr 23,24
Each
Units
- - Uninsulated - 13mm - - - 3/0AWG - 12.7mm - Copper Tin
RS Stock No. 180-1380
Mfr. Part No.BU-L0-500TIN
kr 16,75
Each
Units
- - Uninsulated - 13mm - - - 1/0AWG - 12.7mm - Copper Tin
RS Stock No. 180-1381
Mfr. Part No.BU-L1-375TIN
kr 11,84
Each
Units
- - Uninsulated - 10.4mm - - - 1AWG - 9.525mm - Copper Tin
RS Stock No. 180-1388
Mfr. Part No.BU-L8-375TIN
kr 4,83
Each
Units
- - Uninsulated - 10.4mm - - - 8AWG - 9.525mm - Copper Tin
RS Stock No. 180-1382
Mfr. Part No.BU-L2-313
kr 12,06
Each
Units
- - Uninsulated - 8.4mm - - - 2AWG - 7.9375mm - Copper -
RS Stock No. 180-1379
Mfr. Part No.BU-L0-375TIN
kr 25,22
Each
Units
- - Uninsulated - 10.4mm - - - 1/0AWG - 9.525mm - Copper Tin
RS Stock No. 180-1386
Mfr. Part No.BU-L6-313TIN
kr 6,24
Each
Units
- - Uninsulated - 8.4mm - - - 8AWG - 9.525mm - Copper Tin
RS Stock No. 180-1373
Mfr. Part No.BU-L0000-500TIN
kr 31,41
Each
Units
- - Uninsulated - 13mm - - - 4/0AWG - 12.7mm - Copper Tin
RS Stock No. 180-1378
Mfr. Part No.BU-L0-375
kr 15,28
Each
Units
- - Uninsulated - 10.4mm - - - 1/0AWG - 9.525mm - Copper -