General Purpose Enclosures | Electrical | RS
Login / Register to access your benefits
Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6399 Products showing for General Purpose Enclosures

    Each
    Kr. 152,61
    RS PRO
    -
    ABS
    240 x 190 x 95mm
    240 mm
    95 mm
    190 mm
    IP55
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Fibreglass Reinforced Polyester
    190 x 75 x 75mm
    190 mm
    75 mm
    75 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    Each
    Kr. 878,71
    RS PRO
    -
    Extruded Aluminium
    200 x 300 x 130mm
    200 mm
    130 mm
    300 mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    1590g
    Each
    Kr. 133,96
    RS PRO
    Shielded
    ABS
    89.35 x 74.5 x 41mm
    89.4mm
    41mm
    74.5mm
    IP67
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    Each
    Kr. 130,53
    RS PRO
    -
    ABS
    190 x 110 x 60mm
    190mm
    60mm
    110mm
    IP54
    General Purpose Moulded Enclosure
    Black
    Black
    -
    -
    -
    -
    -
    -
    200g
    Each
    Kr. 3 935,82
    RS PRO
    -
    Aluminium
    180 x 330 x 230mm
    330 mm
    180 mm
    330 mm
    IP66
    -
    -
    Grey
    ATEX, IECEx
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    Fibreglass Reinforced Polyester
    80 x 75 x 75mm
    80 mm
    75 mm
    75 mm
    IP66, IP67, IP68
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    304 Stainless Steel
    300 x 300 x 160mm
    160 mm
    300 mm
    300 mm
    IP66, IP69
    -
    Steel
    Natural
    -
    -
    0
    -
    -
    -
    4220g
    Each
    Kr. 2 825,22
    RS PRO
    -
    Die Cast Aluminium
    200 x 230 x 180mm
    200 mm
    180 mm
    230 mm
    IP66
    -
    Grey
    Grey
    -
    RJ
    -
    -
    -
    -
    -
    Each
    Kr. 89,00
    RS PRO
    Shielded
    Die Cast Aluminium
    89.1 x 35 x 30.3mm
    89.1 mm
    30.3 mm
    35 mm
    IP66
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    Each
    Kr. 41,18
    RS PRO
    -
    ABS
    75 x 49 x 27mm
    75mm
    27mm
    49mm
    IP54
    General Purpose Moulded Enclosure
    Black
    Black
    -
    -
    -
    -
    -
    -
    39g
    Each
    Kr. 430,72
    RS PRO
    -
    ABS
    160 x 250 x 119mm
    250 mm
    119 mm
    160 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    704g
    Each
    Kr. 734,68
    RS PRO
    -
    Extruded Aluminium
    200 x 200 x 130mm
    200 mm
    130 mm
    200 mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    1270g
    RS PRO
    Shielded
    304 Stainless Steel
    300 x 200 x 80mm
    80 mm
    200 mm
    300 mm
    IP66, IP69
    -
    Steel
    Natural
    -
    -
    0
    -
    -
    -
    2370g
    Each
    Kr. 323,29
    RS PRO
    -
    ABS
    160 x 250 x 90mm
    250 mm
    90 mm
    160 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    568g
    Each
    Kr. 269,76
    RS PRO
    -
    ABS
    120 x 200 x 90mm
    200 mm
    90 mm
    120 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    401g
    Each
    Kr. 92,32
    RS PRO
    -
    ABS
    50 x 65 x 35mm
    65 mm
    35 mm
    50 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    53g
    Each
    Kr. 569,71
    RS PRO
    -
    ABS
    230 x 300 x 85mm
    300 mm
    85 mm
    230 mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    999g
    Each
    Kr. 277,19
    RS PRO
    Flanged
    ABS
    190 x 86 x 60mm
    190mm
    60mm
    86mm
    -
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    184g
    Each
    Kr. 251,91
    RS PRO
    -
    ABS
    120 x 160 x 90mm
    160 mm
    90 mm
    120 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    345g
    Results per page