Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Read more Read less

Filters

Viewing 1 - 20 of 186 products
Results per page
Description Price Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS Stock No. 103-421
Mfr. Part No.FLH100 17010005007
kr 611,59
Each
Units
100W 50 m³/h, 61 m³/h 100W 110 → 250 V ac 130°C 50mm 140mm 70mm - - -
RS Stock No. 489-254
Mfr. Part No.06001.0-00
BrandSTEGO
kr 582,35
Each
Units
50W - 50W 120 → 240 V ac 80°C 90mm 110mm 60mm - - -
RS Stock No. 743-1300
Mfr. Part No.03110.0-00
BrandSTEGO
kr 1 138,97
Each
Units
200W 108m³/h 200W 230 V ac - 151mm 22mm 119mm - - -
RS Stock No. 697-4409
Mfr. Part No.02810.0-00
BrandSTEGO
kr 1 008,76
Each
Units
400W 45m³/h 400W 230 V ac - 111mm 90mm 85mm - - -
RS Stock No. 804-7559
Mfr. Part No.PRH010M 17000105317
kr 319,40
Each
Units
10W - 10W 230 V ac 95°C 50mm 45mm 29.5mm - - -
RS Stock No. 103-544
Mfr. Part No.FLH150 17015005007
kr 613,40
Each
Units
150W 50 m³/h, 61 m³/h 150W 110 → 250 V ac 150°C 50mm 215mm 70mm - - -
RS Stock No. 759-4818
Mfr. Part No.Nimbus D65, 370178,01
kr 218,51
Each
Units
50W - - 110 → 240 V ac/dc - - - - - - -
RS Stock No. 759-4814
Mfr. Part No.Nimbus D65, 370177,01
kr 216,25
Each
Units
30W - - 110 → 240 V ac/dc - - - - - - -
RS Stock No. 489-220
Mfr. Part No.06011.0-00
BrandSTEGO
kr 676,17
Each
Units
100W - 100W 120 240 V ac 85°C 90mm 110mm 60mm - - -
RS Stock No. 726-8821
Mfr. Part No.3105310
BrandRittal
kr 792,25
Each
Units
10W - - 110 → 240 V - 101mm 120mm 46mm - - -
RS Stock No. 224-492
Mfr. Part No.04001.0-00
BrandSTEGO
kr 418,10
Each
Units
30W - 30W 140 250 V ac 65°C 50mm 65mm 70mm - - -
RS Stock No. 759-4820
Mfr. Part No.Nimbus D175, 370184,01
kr 350,15
Each
Units
100W - - 110 → 240 V ac/dc - - - - - - -
RS Stock No. 415-2969
Mfr. Part No.FGC1031.2
kr 781,55
Each
Units
100W 12.4m³/h - 100 → 240 V ac 48°C 42mm 72mm 42mm - - -
RS Stock No. 159-2049
Mfr. Part No.04000.0-00
BrandSTEGO
kr 328,37
Each
Units
15W - - 140 → 250 V ac 60°C 50mm 65mm 70mm - - -
RS Stock No. 415-2931
Mfr. Part No.FGC0501.2
kr 592,79
Each
Units
20W 5.1m³/h - 12 V dc 35°C 27mm 72mm 27mm - - -
RS Stock No. 804-7561
Mfr. Part No.PRH030M 17000305317
kr 398,34
Each
Units
30W - 30W 230 V ac 140°C 50mm 45mm 29.5mm - - -
RS Stock No. 697-4411
Mfr. Part No.02810.9-00
BrandSTEGO
kr 865,67
Each
Units
400W 54m³/h - 120 V ac - 111mm 90mm 85mm - - -
RS Stock No. 489-258
Mfr. Part No.06002.0-00
BrandSTEGO
kr 505,08
Each
Units
50W - - 120 → 240 V ac - - - - - - -
RS Stock No. 282-1045
Mfr. Part No.03100.0-00
BrandSTEGO
kr 1 484,73
Each
Units
100W 35m³/h - 230 V ac - 112mm 22mm 80mm - - -
RS Stock No. 605-582
Mfr. Part No.ACH20 20W 230V
kr 245,57
Each
Units
20W - 20W 230 V ac 45°C 67mm 70mm 65mm - - -
Related Products
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Suitable for both 50Hz or 60Hz operation. Duty cycle 100%Heating element is PTC (positive temperature coefficient), temperature regulating. ...
Introducing the Compact convection heater of temperature classes ...
Description:
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and ...
The CSK 060 is a touch-safe heater for ...
Description:
The CSK 060 is a touch-safe heater for use in enclosures. The design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are ...
Touch-safe heater for the use in enclosures with ...
Description:
Touch-safe heater for the use in enclosures with electrical/electronical components. The design of the heater supports the natural convection which results in a high air-current of warm air. The surface temperatures on the accessible side surfaces of the housing are ...