Ferrite Rings | Ferrite Toroidal Cores | RS
Login / Register to access your benefits
Recently searched

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    453 Products showing for Ferrite Rings

    RS PRO
    Ferrite Core
    12.7 (Dia.) x 28.5mm
    EMI Suppression
    -
    Ferrite
    28.5mm
    28.57mm
    13.77mm
    28.5mm
    RS PRO
    Ferrite Core
    16 x 7 x 29mm
    EMI Suppression
    -
    Ferrite, Nickel Zinc
    -
    29mm
    7mm
    16mm
    RS PRO
    Ferrite Ring
    9.5 x 4.75 x 9.5mm
    EMI Suppression, RFI Suppression
    40 Ohm at 25 MHz, 70 Ohm at 100 MHz
    Ferrite
    4.75mm
    9.5mm
    4.75mm
    9.5mm
    RS PRO
    Ferrite Ring
    28 x 18 x 28.5mm
    EMI Suppression, RFI Suppression
    60 Ohm at 25 MHz, 110 Ohm at 100 MHz
    Ferrite
    18mm
    28.5mm
    18mm
    28mm
    Fair-Rite
    Ferrite Ring
    31.75 x 19.05 x 9.5mm
    -
    -
    61 Material
    31.75mm
    -
    -
    -
    RS PRO
    Ferrite Ring
    17.5 x 9.5 x 28.5mm
    EMI Suppression, RFI Suppression
    85 Ohm at 25 MHz, 145 Ohm at 100 MHz
    Ferrite
    9.5mm
    28.5mm
    9.5mm
    17.5mm
    RS PRO
    Ferrite Ring
    15.7 x 7.3 x 28.5mm
    EMI Suppression, RFI Suppression
    105 Ohm at 25 MHz, 155 Ohm at 100 MHz
    Ferrite
    7.3mm
    28.5mm
    7.3mm
    15.7mm
    RS PRO
    Ferrite Ring
    26 x 13 x 28.5mm
    EMI Suppression, RFI Suppression
    80 Ohm at 25 MHz, 160 Ohm at 100 MHz
    Ferrite
    13mm
    28.5mm
    13mm
    26mm
    RS PRO
    Ferrite Ring
    28 x 16 x 20mm
    EMI Suppression, RFI Suppression
    60 Ohm at 25 MHz, 100 Ohm at 100 MHz
    Ferrite
    16mm
    20mm
    16mm
    28mm
    FERROXCUBE
    Ring Core
    36.25 x 22.75 x 10.56mm
    Interference Suppression Coil, Pulse and Wide Band Transformers
    -
    3E12 Material
    36.25mm
    10.56mm
    22.75mm
    36.25mm
    RS PRO
    Ferrite Ring
    25 x 15 x 12mm
    EMI Suppression, RFI Suppression
    20 Ohm at 25 MHz, 70 Ohm at 100 MHz
    Ferrite
    15mm
    12mm
    15mm
    25mm
    Wurth Elektronik
    Ferrite Core
    17.5 x 9.5 x 28.5mm
    General Electronics
    -
    3 W 800
    -
    28.5mm
    9.5mm
    17.5mm
    Wurth Elektronik
    Ferrite Core
    14.2 x 6.35 x 28.5mm
    General Electronics
    -
    3 W 800
    -
    28.5mm
    6.35mm
    14.2mm
    Amidon
    Ferrite Bead
    12.7 x 35.56 x 60.96mm
    -
    3130 mH
    77 Material
    35.56mm
    -
    -
    -
    EPCOS
    Toroid Core
    26.6 x 13.5 x 11mm
    Automotive Electronics, EMC Components, General Electronics
    -
    T37
    -
    11mm
    13.5mm
    26.6mm
    Amidon
    Ferrite Bead
    6.4 x 13.21 x 20.96mm
    -
    557 mH
    77 Material
    13.21mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    9.5 x 4.75 x 3.3mm
    -
    -
    75 Material
    9.5mm
    -
    -
    -
    Fair-Rite
    Toroid Core
    61 (Dia.) x 12.7mm
    Inductive Component
    -
    43 Material
    61mm
    12.7mm
    35.55mm
    61mm
    Amidon
    Solid Toroidal Core
    -
    -
    -
    -
    29mm
    -
    -
    -
    EPCOS
    Toroid Core
    41.8 x 26.2 x 12.5mm
    Interference Suppressor
    -
    N87
    41.8mm
    -
    -
    -
    Results per page