Potentiometers | Slide & Rotary | Trimpots | RS
Login / Register to access your benefits
Recently searched

    Potentiometers

    A potentiometer is a variable resistor. Potentiometers enable you to regulate and change the current flowing through a circuit. Potentiometers can also be called pots or potmeters. You can learn more in our complete guide to potentiometers.

    Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wirewound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

    Types of potentiometer

    Rotary potentiometers are easily controlled by turning a spindle or a knob. Rotary potentiometers can be single turn or multiturn.

    Slide potentiometers are also known as slider potentiometers or fader potentiometers. To use a slide potentiometer, it's simply a case of sliding a fader along a straight track to change the resistance.

    Trimmer potentiometers, sometimes called trimpots, are used to calibrate and fine-tune circuits and can be mounted straight onto a PCB (printed circuit board). Trimmer potentiometers are easy to adjust with a screwdriver.

    String potentiometers (or string pots) take movement and transform it into an electrical signal.

    Membrane potentiometers are completely flat. Membrane potentiometers change their resistance when pressure is applied to the membrane.

    Do I need a potentiometer with a linear or logarithmic taper?

    The taper you need for your potentiometer depends on the intended application.

    For potentiometers with a linear taper, the resistance between one end of the track and the wiper varies at a constant rate. If you turn the potentiometer halfway or slide the fader halfway along the track, the resistance will be half of the total resistance. Linear taper potentiometers are typically used in applications such as light dimmer switches.

    For logarithmic taper potentiometers, the resistance does not vary at a constant rate. The level of resistance moves exponentially up or down. A potentiometer that has been turned or moved halfway along its track, will not produce resistance that is half the total resistance. Logarithmic potentiometers are commonly used for audio applications.

    What is the difference between a potentiometer and a rheostat?

    The key difference is the number of terminals that each device has. Potentiometers have three terminals while rheostats only have two terminals.

    Looking for peripherals for your potentiometer?

    Potentiometer KnobsPotentiometer AccessoriesPotentiometer Mounting Nuts

    2514 Products showing for Potentiometers

    1kΩ
    Rotary
    1
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P25
    25mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    5kΩ
    Rotary
    1
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P25
    25mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    10kΩ
    Rotary
    1
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P25
    25mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    10kΩ
    Rotary
    1
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P25
    22mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    10kΩ
    Rotary
    1
    1
    Panel Mount
    3W
    6 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P40
    68mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    2.5kΩ
    Rotary
    1
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P25
    25mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    10kΩ
    Rotary
    1
    1
    Panel Mount
    3W
    6mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P40
    68mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    5kΩ
    Rotary
    -
    -
    -
    0.5W
    5 mm
    -
    -
    Conductive Plastic
    Solder
    ±20%
    NP24HS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1kΩ
    -
    1
    -
    Bushing Mount
    1W
    6.35 mm
    -
    -
    Conductive Plastic
    Solder
    ±20%
    NP22
    22mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1kΩ
    Rotary
    1
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P25
    25mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    50kΩ
    Rotary
    1
    1
    Panel Mount
    3W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P40
    68mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    5kΩ
    Rotary
    10
    1
    Bushing Mount
    2W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    5kΩ
    Rotary
    3
    1
    Bushing Mount
    1W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    5kΩ
    Rotary
    -
    1
    -
    0.5W
    5 mm
    Linear
    -
    Conductive Plastic
    Solder
    ±20%
    NP24HS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2.5kΩ
    -
    1
    -
    Panel Mount
    1W
    6.35 mm
    -
    -
    Wirewound
    Solder
    ±10%
    P25
    25mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    5kΩ
    Linear
    1
    1
    Panel Mount
    -
    3 mm
    Linear
    -
    Conductive Plastic
    Wire Lead
    ±20%
    -
    17mm
    -
    -
    Circular
    -
    12.5mm
    Linear Shaft
    -
    -
    -
    -
    5kΩ
    -
    1
    -
    Panel Mount
    1W
    6.35 mm
    -
    -
    Wirewound
    Solder
    ±20%
    P25
    22mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    5kΩ
    Rotary
    1
    1
    Panel Mount
    3W
    6.35 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P40
    68mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    1kΩ
    -
    10
    -
    Panel Mount
    2W
    6.35 mm
    -
    -
    Wirewound
    Solder
    ±10%
    NHP22
    20.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2.5kΩ
    Rotary
    1
    1
    Panel Mount
    1W
    6 mm
    Linear
    -
    Wirewound
    Solder
    ±10%
    P25
    25mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    Resultater per side