texas instruments comparators
Login / Register to access your benefits
Recently searched

    Texas Instruments Comparators

    307 Products showing for Texas Instruments Comparators

    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.64 x 3.91 x 1.45mm
    8.64mm
    3.91mm
    1.45mm
    -
    Texas Instruments
    General Purpose
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 24 V
    19.3 x 6.35 x 4.57mm
    19.3mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    4µs
    5
    3 to 12 V
    2.92 x 1.6 x 1.02mm
    2.92mm
    1.6mm
    1.02mm
    75dB
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual
    Open Collector
    2
    0.08µs
    14
    9 V V, 12 V V, 15 V V, 18 V V, 24 V V, 28 V V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SC-70
    Single
    Open Drain
    1
    -
    5
    3 V, 5 V
    2 x 1.25 x 0.9mm
    2mm
    1.25mm
    0.9mm
    67dB
    Texas Instruments
    CMOS, Micropower
    Through Hole
    PDIP
    Single
    Push-Pull
    2
    2.7µs
    8
    3 → 16 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    1
    0.2µs
    8
    9 → 28 V
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector/Emitter
    1
    0.165µs
    8
    5 → 28 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    Differential
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    Low Voltage
    Surface Mount
    VSSOP
    Quad
    Voltage
    1
    200ns
    8
    5 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Dual, Single
    Open Collector
    1
    1.3µs
    5
    3 to 28 V
    2.9 x 1.6 x 1.15mm
    2.9mm
    1.6mm
    1.15mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Dual, Single
    Open Collector
    1
    1.3µs
    5
    3 → 28 V
    2.9 x 1.6 x 1.15mm
    2.9mm
    1.6mm
    1.15mm
    -
    Texas Instruments
    Dual Comparator
    Surface Mount
    SOIC
    Dual, Single
    CMOS, DTL, ECL, MOS, TTL
    2
    1.3µs
    8
    2 → 36 V
    -
    -
    -
    -
    -
    Texas Instruments
    High Speed
    Through Hole
    PDIP
    Dual
    TTL
    2
    0.02µs
    14
    -
    19.56 x 6.35 x 3.429mm
    19.56mm
    6.35mm
    3.43mm
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    -
    5
    3 V, 5 V
    2.92 x 1.6 x 1.02mm
    2.92mm
    1.6mm
    1.02mm
    67dB
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Single
    Open Collector
    1
    -
    5
    3 V, 5 V
    2.9 x 1.6 x 1.15mm
    2.9mm
    1.6mm
    1.15mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Single
    Open Collector
    1
    -
    5
    3 V
    2.92 x 1.6 x 1.02mm
    2.92mm
    1.6mm
    1.02mm
    -
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.65 x 3.91 x 1.58mm
    8.65mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    Low Power
    Through Hole
    MDIP
    -
    -
    -
    -
    8
    -
    9.27 x 6.35 x 3.3mm
    9.27mm
    6.35mm
    3.3mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SC-70
    Single
    Open Drain
    1
    -
    5
    3 V, 5 V
    2 x 1.25 x 0.9mm
    2mm
    1.25mm
    0.9mm
    67dB
    Results per page